Eaton Push Button Actuator

Subtotal (1 unit)*

₩93,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-379
제조사 부품 번호:
185604 C22-D-X-K10-P62
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CE CSA VDE 0660 UL IEC/EN 60947-5-1 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184

제외

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is an innovative solution designed for enhanced control in various applications. This flat, momentary pushbutton features a robust, non-terminated cable connection, ensuring reliability and longevity in demanding environments. The product has a sleek titanium bezel, exuding modern aesthetics while maintaining durability under challenging conditions. Engineered for a variety of industrial settings, it boasts a pollution degree of 3, making it safe for diverse operational scenarios. Its compact design integrates seamlessly into panels, promoting user accessibility and efficiency. With a rated impulse withstand voltage of 800 V AC, this pushbutton stands out for its safety and performance, making it an ideal choice for professionals seeking dependable control solutions.

Flat design provides a sleek, modern look suitable for various applications

Robust titanium bezel enhances durability and aesthetic appeal

Pollution degree rating ensures safety in diverse environments

Compact dimensions allow for easy integration into panels

Rated impulse withstand voltage ensures safety during operation

Suitable for high-frequency operations, with a maximum of 3600 operations/h

Damp heat resistance ensures reliability in challenging weather conditions

High-quality materials guarantee longevity and minimal maintenance

Shock resistance rating ensures reliability in high-impact environments

Designed with usability in mind, offering a comfortable actuating force

관련된 링크들