Eaton Push Button Actuator

Subtotal (1 unit)*

₩53,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-118
제조사 부품 번호:
121496 C22S-D-R-K11
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA 16568, VDE 0660, UL NKCR, UL E9184, UL, IECEN 6094751, CSA Class .: 110, CSAC. . 1405 and 94M91, CSA, CE

제외

COO (Country of Origin):
DE
This Eaton Moeller series C22 Pushbutton is designed to provide reliable performance in various operational environments. Boasting a flat actuator design, this momentary switch with one normally closed (NC) and one normally open (NO) contact ensures quick and efficient control for various applications. Built with a robust screw connection, the pushbutton is readily adaptable to meet industrial standards. The striking red actuator coupled with a stylish black bezel makes it not only functional but also visually appealing for control panels. Designed to withstand extreme conditions, the pushbutton offers impressive protection with a NEMA rating of 4X and IP67/IP69K classification, making it suitable for both indoor and outdoor use. With a lifespan of up to 5 million operations, this switch ensures durability and longevity, coupled with a straightforward installation process that saves time and effort.

Designed with a flat actuator for enhanced user experience

Offers momentary functionality to meet precise operational demands

Durable construction ensures a long lifespan of up to 5 million operations

NEMA 4X and IP67/IP69K ratings provide superior protection against dust and moisture

Available in an attractive red actuator to ensure visibility in control panels

Screw connection design facilitates easy and secure wiring

Achieves compliance with stringent industry standards, including UL and CSA certifications

Versatile mounting position allows for flexibility in installation

관련된 링크들