RS PRO Stainless Steel Y Strainer

Subtotal (1 unit)*

₩157,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 38 개 단위 배송 준비 완료
  • 추가로 2026년 9월 25일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩157,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-2773
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Y Strainer

Suitable Medias

Liquid

Body Material

Stainless Steel

Connection Size

2 in

Standards/Approvals

EN10226, DIN2999, BS21 ISO 7/1, ASME B1.20.1 (NPT)

제외

RS PRO Stainless Steel Y-Strainer 2 in BSP


If you need to remove small particles from your liquid, gas or steam-enclosed lines and installations, turn to this RS PRO Y-strainer. It protects process equipment such as pumps, control valves and regulators from damage by keeping particles out of your pipelines.

The Y-design allows for vertical or horizontal installation, so you can alter the position according to the location of your system. As the polytetrafluoroethylene (PTFE) seal and gasket are long-lasting and non-flammable, they won't ignite if a fire occurs.

As this product is made of durable stainless steel, it won't rust or break even when used in demanding environments and extreme temperatures. You'll commonly find this Y-strainer used on indoor and outdoor closed liquid systems.

Features and Benefits


  • Stainless steel body material

  • British Standard Pipe (BSP) connection of 2 in

  • Connection size of 2 in

  • Strainer

  • Liquid suitable media

  • British Standard Pipe (BSP) thread type

  • 관련된 링크들