RS PRO Stainless Steel Y Strainer

대량 구매 할인 받기

12개 더 담고 ₩148,080.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩176,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 233 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 11₩176,560.00-
12 - 59₩164,220.00₩148,080.00
60 +₩135,140.00₩2,485,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
499-2745
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Y Strainer

Suitable Medias

Liquid

Body Material

Stainless Steel

Connection Size

1 in

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Stainless Steel Y-Strainer 1 in BSP


Need to remove tiny particles from your liquid, gas or steam enclosed lines and installations? Keep particles from entering your pipelines and damaging your pumps, control valves and regulators with this RS PRO Y-strainer.

You can place the item either vertically or horizontally thanks to its Y-design, making it easy to adjust according to the location of your system. It has a polytetrafluoroethylene (PTFE) seal and gasket that won't ignite in the event of a fire for increased safety.

This product's stainless steel design makes it durable enough to withstand demanding environments and temperature extremes without rusting or breaking. You can use this Y-strainer on indoor and outdoor closed liquid systems.

Features and Benefits


  • Stainless steel body material

  • British Standard Pipe (BSP) connection of 1 in

  • Connection size of 1 in

  • Maximum working pressure of 40 bar

  • Strainer

  • Liquid suitable media

  • British Standard Pipe (BSP) thread type

  • 관련된 링크들