ProMinent Pump Accessory for use with Solenoid Diaphragm Dosing Pump (1) Seal Set, (1)Suction Valve, (2) Valve Ball, (1)

Subtotal (1 unit)*

₩398,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩398,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
419-4733
제조사 부품 번호:
1001722
제조업체:
ProMinent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ProMinent

Product Type

Pump Accessory

Kit Contents

(1) Seal Set, (1)Suction Valve, (2) Valve Ball, (1) Diaphragm, (1) Discharge Valve, (1) Connector Set

For Use With

Solenoid Diaphragm Dosing Pump

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Gamma/L Solenoid Diaphragm Dosing Pump – 1.1l/hr


Two versions: NPB - Acrylic glass/FPM liquid end resistant to chlorine bleaching solutions. PVT - PVDF/PTFE liquid end resistant to most chemicals

PVDF liquid end resistant to most chemicals with PTFE seals

5m universal control cable

Foot and dosing valve, 2m PVC suction tube, 5m PE discharge tube (PVT version)

External control via 0 / 4-20mA and volt-free contact

Continuously adjustable stroke rate

Fault indicating relay

Selectable feed rate display (litres/hour, US gallons/hour or strokes/minute)

Suction lift: 5mWG

Programmable pressure levels

Two-stage, float-type level switch input

Dosing monitor input, adjustable error stroke counter

Integral bleed function

Metering/Dosing Pumps


For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

관련된 링크들