ProMinent Pump Accessory for use with Solenoid Meter Pumps Injection Lance

Subtotal (1 unit)*

₩1,327,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,327,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-8607
제조사 부품 번호:
1021529
제조업체:
ProMinent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ProMinent

Product Type

Pump Accessory

Kit Contents

Injection Lance

For Use With

Solenoid Meter Pumps

Standards/Approvals

No

COO (Country of Origin):
DE

ProMinent Injection Lance


Injection lance for use with ProMinents range of dosing and metering equipment. These injection lances allow for variable immersion depth into a pipe with a large cross section preventing chemical desposits at the point of injection. They are fitted with s stopcock and allow an immersion depth of between 20 to 130mm. The lances consist of a spring loaded injection valve, adjustable immersion rod and a hose valve. Connectors allow the fitting of all hose sizes used with ProMinents metering and dosing pump products

Features and Benefits


Max pressure 6 bar

FKM / Silicone seals

20 - 130mm immersion depth

Metering/Dosing Pumps


For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

관련된 링크들