Wurth Elektronik Telecom Transformer 1:1 Turns Ratio, 350 μH Prim. Inductance, 450mΩ Prim. Resistance
- RS 제품 번호:
- 245-8586
- Distrelec 제품 번호:
- 302-35-203
- 제조사 부품 번호:
- 749600010
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 245-8586
- Distrelec 제품 번호:
- 302-35-203
- 제조사 부품 번호:
- 749600010
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Telecom Transformer | |
| Primary Inductance | 350μH | |
| Primary DC Resistance | 450mΩ | |
| Insertion Loss | -1.3dB | |
| Turns Ratio | 1:1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | |
| Series | WE‑BMS | |
| Isolation Voltage | 1kV | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Telecom Transformer | ||
Primary Inductance 350μH | ||
Primary DC Resistance 450mΩ | ||
Insertion Loss -1.3dB | ||
Turns Ratio 1:1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Approval (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC)1907/2006) | ||
Series WE‑BMS | ||
Isolation Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks LANMX connector without assembly has a high mechanical robustness with excellent signal integrity in one component due to integrated transformers and common mode chokes. It is used for industrial applications such as factory automation, robotics, transportation technology, wind power plants. Standards as EtherNet/IP, Profinet, EtherCAT, Ethernet Powerlink.
M12 connector with integrated transformer/common mode choke
Slim design and high mechanical stability
Through hole reflow (THR) soldering
Compliant with standard IEEE 802.3u
Operating temperature of -40 °C up to +85 °C
관련된 링크들
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio, 350 μH Prim. Inductance, 450mΩ Prim. Resistance
- Wurth Elektronik Surface Telecom Transformer 1:1 Turns Ratio, 450 μH Prim. Inductance, 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio, 1800 μH Prim. Inductance, 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio, 260 μH Prim. Inductance, 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio, 330 μH Prim. Inductance, 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio, 350 μH Prim. Inductance, 700mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio, 650 μH Prim. Inductance, 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio, 1080 μH Prim. Inductance, 1300mΩ Prim. Resistance