Microchip HV7361GA-G Amplifier Module, 35 MHz max

Subtotal (1 tray of 364 units)*

₩6,330,688.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Tray*
364 +₩17,392.00₩6,330,834.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
598-338
제조사 부품 번호:
HV7361GA-G
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

Amplifier Module

Maximum Frequency

35MHz

Maximum Pulse Width

2 ns

COO (Country of Origin):
TW
The Microchip High voltage and high-speed integrated circuit is designed for portable medical ultrasound image devices, but can also can be used for NDT and test equipment applications. Its consists of a controller logic interface circuit, level translators, AC coupled MOSFET gate drivers and high voltage and high current P-channel and N-channel MOSFETs as the output stage. The peak output currents of each channel are guaranteed to be over ±2.5A with up to ±100V of pulse swing. The AC coupling topology for the gate drivers not only saves two floating voltage supplies, it also makes the PCB layout easier.

Up to 35MHz operating frequency

2.0ns matched delay times

Built in two terminal and low noise T/R switch

Low power consumption and very simple to use

관련된 링크들