Tesa 04965-00174-00 Transparent Double Sided Adhesive Tape, 50 m x 9mm x 205 μm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩27,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 107 개 단위 배송
  • 추가로 2026년 11월 19일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
646-952
제조사 부품 번호:
04965-00174-00
제조업체:
Tesa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tesa

Product Type

Double Sided Adhesive Tape

Width

9mm

Thickness

205μm

Length

50m

Colour

Transparent

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Model Number

04965-00174-00

Adhesive Material

Biomass-Balanced Tackified Acrylic

Standards/Approvals

ISO 10993-5, UL 969, ISO 10993-10, DIN EN 45545-2 2R1+HL3

Tensile Strength

20N/cm

제외

COO (Country of Origin):
DE
The Tesa 205μm double sided transparent PET film tape is an industrial mounting tape consisting of a PET backing and a tackified acrylic adhesive. Its adhesive technology is based on a patented and protected product formulation. Its unique performance is demonstrated through outstanding qualities such as versatility, durability, and safety. The double-sided industrial mounting tape is able to withstand numerous environmental factors such as humidity, UV light, and temperatures of up to 200°C for limited periods of time. The tackified acrylic adhesive offers excellent hold on various surfaces, high tack, and good shear strength.

Suitability for critical demands such as heavy stress and high temperatures

Reliable bond even on low surface energy surfaces

Immediate usability right after assembly

Low VOC

관련된 링크들