StarTech.com, Adapter PS/2 Cable

Subtotal (1 unit)*

₩14,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 210 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-4078
Distrelec 제품 번호:
302-52-462
제조사 부품 번호:
GC46FMKEY
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Adapter PS/2 Cable

COO (Country of Origin):
CN

StarTech.com Interface Adapter, USB Keyboard to PS/2 Port, 13g Weight - GC46FMKEY


Having trouble connecting your USB keyboard to your computer? Get the job done with this interface adapter from StarTech.com. It features a female USB-A connector on one end and a male PS/2 port on the other to achieve a handy link between mismatched devices at home or in the office.

Features & Benefits


Easy installationA simple plug-and-play design means you don't need to work through complex configurations to set it up.

Small footprintThanks to its compact external dimensions of 50 (L) x 20 (W) x 10mm (H), the unit won't clutter your desk.

Applications


• Light weight of 13g to put minimal strain on your setup

• Bright purple colour for quick identification

The GC46FMKEY USB Keyboard to PS/2 Adapter features a USB-A female connector and a 6-Din (PS/2) male port, allowing you to connect a USB keyboard to a computer through a PS/2 port.Designed to provide both dependability and cost-effectiveness, the PS/2 Keyboard USB adapter is backed by Lifetime Warranty.

FAQs


• Replacement USB Keyboard to PS/2 Adapter - F/M

What's the data transfer speed of this adapter?As it uses the USB 2.0 protocol, this adapter has a data transfer rate of 480Mbps. This means you can rely on it to send signals in a jiffy.

관련된 링크들