The Festo Proximity sensor is a reliable and high-performance sensor designed for industrial automation. With a maximum switching frequency of DC 1000 Hz and a wide operating temperature range from -25°C to 70°C, this sensor is suitable for a variety of applications. Its inductive sensor technology and N/O contact switching element make it a versatile solution for detecting objects with an 8 mm detection range.
Designed with a robust PA-reinforced housing material for durability and longevity. Equipped with a 3-wire terminal type for easy installation and connectivity. IP65 and IP67 rated for protection against dust and water ingress, ensuring reliable performance in harsh environments. Supports a DC voltage range of 10 V to 30 V, making it compatible with a wide range of electrical systems. Comes with short circuit overload protection and reverse polarity protection for enhanced safety and protection of electrical connections.