Carlo Gavazzi LDD1PA2DU24 Rectangular Inductive Proximity Sensor Relay LDD 240V ac 240 V dc
- RS 제품 번호:
- 201-0785
- 제조사 부품 번호:
- LDD1PA2DU24
- 제조업체:
- Carlo Gavazzi
Subtotal (1 unit)*
₩273,000.00
재고있음
- 추가로 2026년 11월 16일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩273,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-0785
- 제조사 부품 번호:
- LDD1PA2DU24
- 제조업체:
- Carlo Gavazzi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carlo Gavazzi | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Rectangular | |
| Length | 84mm | |
| IP Rating | IP30 | |
| Terminal Type | Screw | |
| Mount Type | DIN Rail | |
| Housing Material | Polyphenylene Oxide | |
| Maximum Supply Voltage | 240V ac | |
| Width | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Voltage | 240V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus, IEC, RoHS | |
| Depth | 99mm | |
| Output Type | Relay | |
| Series | LDD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carlo Gavazzi | ||
Product Type Inductive Proximity Sensor | ||
Body Style Rectangular | ||
Length 84mm | ||
IP Rating IP30 | ||
Terminal Type Screw | ||
Mount Type DIN Rail | ||
Housing Material Polyphenylene Oxide | ||
Maximum Supply Voltage 240V ac | ||
Width 22mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Voltage 240V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus, IEC, RoHS | ||
Depth 99mm | ||
Output Type Relay | ||
Series LDD | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi LDD1PA2DU24 loop detector with 1 loop is well suited to be used in parking, drive through and car access control applications to control barriers, gates, bollards and car access equipment.
Selectable fail safe and fail secure mode
Automatic Sensitivity Boost (ASB) for high bed vehicle detection
Loop input inductance range from 20μH to 1000μH
관련된 링크들
- Carlo Gavazzi LDD2PA2DU24 Rectangular Inductive Proximity Sensor Relay LDD 240V ac 240 V dc
- Carlo Gavazzi LDP1PA2DU24 Block Inductive Proximity Sensor Relay LDD 240V ac 240 V dc
- Carlo Gavazzi LDP2PA2DU24 Block Inductive Proximity Sensor Relay LDD 240V ac 240 V dc
- Carlo Gavazzi IRC40SF22M1PA Rectangular Inductive Proximity Sensor PNP IRC40 30V dc 22 mm 30 V dc 200mA
- Carlo Gavazzi IRC40SN40M1PA Rectangular Inductive Proximity Sensor PNP IRC40 30V dc 40 mm 30 V dc 200mA
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 15 m, PNP, IP67
- Carlo Gavazzi IRC40SF22M1NA Rectangular Inductive Proximity Sensor NPN IRC40 30V dc 22 mm 30 V dc 200mA
- Carlo Gavazzi IRC40SN40M1NA Rectangular Inductive Proximity Sensor NPN IRC40 30V dc 40 mm 30 V dc 200mA