Baumer PL240-140T54.CV0200.00 Rectangular Capacitive Proximity Sensor PL240 6 mm Push Pull 50mA 30V dc 30 V dc
- RS 제품 번호:
- 933-795
- 제조사 부품 번호:
- PL240-140T54.CV0200.00
- 제조업체:
- Baumer
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩205,522.00
일시적 품절
- 2026년 11월 20일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩205,522.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 933-795
- 제조사 부품 번호:
- PL240-140T54.CV0200.00
- 제조업체:
- Baumer
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Baumer | |
| Product Type | Capacitive Proximity Sensor | |
| Body Style | Rectangular | |
| Length | 40.3mm | |
| IP Rating | IP67 | |
| Mount Type | Flush | |
| Terminal Type | Cable PVC | |
| Housing Material | Polyamide, Polypropylene | |
| Maximum Supply Voltage | 30V dc | |
| Width | 40.3mm | |
| Materials Detected | Liquid | |
| Maximum Detection | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6:2008 | |
| Series | PL240 | |
| Output Type | Push Pull | |
| Depth | 10mm | |
| Model Number | PL240-140T54.CV0200.00 | |
| Maximum Switching Frequency | 5Hz | |
| Switching Current | 50mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Baumer | ||
Product Type Capacitive Proximity Sensor | ||
Body Style Rectangular | ||
Length 40.3mm | ||
IP Rating IP67 | ||
Mount Type Flush | ||
Terminal Type Cable PVC | ||
Housing Material Polyamide, Polypropylene | ||
Maximum Supply Voltage 30V dc | ||
Width 40.3mm | ||
Materials Detected Liquid | ||
Maximum Detection 6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6:2008 | ||
Series PL240 | ||
Output Type Push Pull | ||
Depth 10mm | ||
Model Number PL240-140T54.CV0200.00 | ||
Maximum Switching Frequency 5Hz | ||
Switching Current 50mA | ||
- COO (Country of Origin):
- DE
The Baumer sensor provides highly reliable detection of water-based liquids through container walls. This versatile device is suited for various applications, ensuring accurate level detection in diverse environments without direct contact.
Detection of water-based liquids demonstrates high sensitivity
Suitable for container walls MADE of plastic or glass up to 6mm thick
Compensates for foam and adhesion, enhancing operational reliability
Effective with Air gaps of up to 1mm between the tank and sensor
High immunity to humidity and moisture ensures dependable performance
관련된 링크들
- Baumer PL240-140T54.WV0020.00 Rectangular Capacitive Proximity Sensor PL240 6 mm Push Pull 50mA 30V dc 30 V dc
- Baumer PL240-140T54.UV0020.00 Rectangular Capacitive Proximity Sensor PL240 6 mm Push Pull 50mA 30V dc 30 V dc
- Baumer IFRM 06P1701/PL Barrel Inductive Proximity Sensor PNP 30V 2 mm 30 V dc 12mA
- Baumer CFDK 25G1125/LN3 Block Capacitive Proximity Sensor 4 mm PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/LN6 Block Capacitive Proximity Sensor 15 mm PNP 100mA 30V 30 V dc
- Baumer CFDK 25G1125/LN4 Block Capacitive Proximity Sensor 8 mm PNP 100mA 30V 30 V dc
- Baumer CFDM 20P1500/S35L Block Capacitive Proximity Sensor CFDM 5 mm PNP 200mA 30V 30 V dc
- Baumer CFAM 30P1600/S14 Threaded Barrel Capacitive Proximity Sensor CFAM 15 mm, M30 x 1.5 PNP 200mA 30V 30 V dc