ifm electronic KT5014 Round Capacitive Touch Sensor PNP 30V dc
- RS 제품 번호:
- 723-328
- 제조사 부품 번호:
- KT5014
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩339,740.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩339,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-328
- 제조사 부품 번호:
- KT5014
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Capacitive Touch Sensor | |
| Body Style | Round | |
| Length | 11mm | |
| IP Rating | IP67, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Output Type | PNP | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Capacitive Touch Sensor | ||
Body Style Round | ||
Length 11mm | ||
IP Rating IP67, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Output Type PNP | ||
- COO (Country of Origin):
- DE
The IFM electronic Capacitive Touch Sensor is designed to enhance user interaction by enabling precise control through touch activation. Its dynamic operating principle allows for sensitive responsiveness across a wide range of applications, from industrial environments to consumer products. Built to endure harsh conditions, it operates effectively at ambient temperatures from -40 to 85 degrees Celsius, making it suitable for various demanding locations. With robust protection class ratings of IP67 and IP69K, this sensor ensures reliable operation even in challenging settings where exposure to liquids and dust is a concern. The innovative design is complemented by a clear LED display, providing immediate Visual feedback on operational status.
Operates within a voltage range of 12 to 30 DC for versatile integration into systems
Low current consumption of just 30 mA optimises energy efficiency
Offers a maximum power-on delay time of 500 MS for controlled activation
Includes short-circuit and overload protection to ensure durability and reliability
Achieves fast response times of 35 ms, enabling quick interactions
Constructed with high-quality materials for enhanced longevity in industrial use
관련된 링크들
- ifm electronic KT5009 Round Capacitive Touch Sensor PNP 30V dc
- ifm electronic KT5006 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc
- ifm electronic KT5002 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc
- ifm electronic KT5005 Round Capacitive Touch Sensor PNP 200mA 30V dc 30 V dc
- ifm electronic KT5007 Round Capacitive Touch Sensor NPN 200mA 30V dc 30 V dc
- ifm electronic Capacitive Proximity Sensor, Red, Green, PNP, IP67, IP69K
- ifm electronic KF5014 Threaded Barrel Capacitive Proximity Sensor KF 4 mm, M12 x 1 PNP 100mA 36V dc 36 V ac 36 V dc
- ifm electronic Capacitive switch, IP69