Eaton 136127 E57SAL30A4E Barrel Inductive Proximity Sensor, M30 2-Wire E57 Premium+ Short 250V 15 mm 250 V ac 0 V dc

Subtotal (1 unit)*

₩179,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩179,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-431
제조사 부품 번호:
136127 E57SAL30A4E
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Thread Size

M30

Product Type

Inductive Proximity Sensor

Body Style

Barrel

IP Rating

IP67

Length

69mm

Mount Type

Non-Flush

Terminal Type

Pre-Cabled

Housing Material

Stainless Steel

Maximum Supply Voltage

250V

Width

133.35mm

Minimum Operating Temperature

-25°C

Maximum DC Voltage

0V dc

Maximum Detection

15mm

Materials Detected

Metallic Object

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL NRKH, UL E166051, UL 508, UL, NRKH7, IEC/EN 60947-5-2, CSA Class No.:3211-03, CSA-C22.2 No. 14, CSA 50513, CSA

Maximum AC Voltage

250V ac

Maximum Switching Frequency

20Hz

Shielding

Unshielded

Series

E57 Premium+ Short

Switching Current

500mA

Output Type

2-Wire

제외

COO (Country of Origin):
MX
The Eaton e57 Premium+ Short-Series proximity switch is engineered for precision and reliability in various industrial applications. Its robust stainless steel construction ensures durability in demanding environments, while the non-flush mounting design simplifies installation. This sensor operates efficiently across a broad voltage range, making it versatile for numerous configurations. Additionally, the combination of its compact dimensions and advanced technology delivers consistent performance, even in challenging conditions. With features such as an LED indicator for status visibility and an operational temperature range that accommodates extreme conditions, this proximity switch stands out in its class, ensuring seamless integration into existing systems.

Stainless steel construction provides enhanced durability

Non-flush mounting allows for easy installation in tight spots

Wide operational temperature range ensures functionality in extreme conditions

LED indicator offers clear status visibility

Compact size fits various applications without space constraints

Efficient voltage range supports flexibility in system integration

Signalling function enhances system feedback for improved monitoring

High degree of protection rating delivers resilience against environmental factors

관련된 링크들