ifm electronic IGC235 Threaded Barrel Inductive Proximity Sensor, M18 x 1 IGC 31.6V 12 mm 31.6 V dc
- RS 제품 번호:
- 189-337
- 제조사 부품 번호:
- IGC235
- 제조업체:
- ifm electronic
Subtotal (1 unit)*
₩181,640.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩181,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 189-337
- 제조사 부품 번호:
- IGC235
- 제조업체:
- ifm electronic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ifm electronic | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M18 x 1 | |
| Body Style | Threaded Barrel | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Terminal Type | M12 x 1 Plug | |
| Mount Type | Non-Flush | |
| Maximum Supply Voltage | 31.6V | |
| Housing Material | Stainless Steel | |
| Maximum Detection | 12mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 31.6V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | |
| Series | IGC | |
| Maximum Switching Frequency | 100Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 ifm electronic | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M18 x 1 | ||
Body Style Threaded Barrel | ||
Length 60mm | ||
IP Rating IP68 | ||
Terminal Type M12 x 1 Plug | ||
Mount Type Non-Flush | ||
Maximum Supply Voltage 31.6V | ||
Housing Material Stainless Steel | ||
Maximum Detection 12mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 31.6V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | ||
Series IGC | ||
Maximum Switching Frequency 100Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive AS-Interface sensor is designed to excel in challenging environments, providing reliable sensing capabilities for various applications. With a sensing range of 12 mm and robust construction, this sensor integrates seamlessly into machine tools while effectively handling coolants and lubricants. Its IP68 protection ensures durability even in harsh conditions, allowing it to maintain performance in extreme temperatures from -25 to 70 °C. Equipped with gold-plated contacts, the sensor guarantees a stable electrical connection, making it a go-to choice for precise monitoring. This product not only enhances operational efficiency but also meets strict EMC standards, ensuring that it performs reliably in electronic environments. Ideal for industries where precision and durability are paramount, this sensor represents a fusion of engineering excellence and practical application.
For use in machine tools and metalworking
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
관련된 링크들
- ifm electronic IGC234 Threaded Barrel Inductive Proximity Sensor, M18 x 1 IGC 31.6V dc 8 mm 31.6 V dc
- ifm electronic IGC002 Threaded Barrel Inductive Proximity Sensor, M18 x 1 IGC 140V 12 mm 140 V ac 200mA
- ifm electronic IGC221 Threaded Barrel Inductive Proximity Sensor, M18 PNP IGC 30V dc 8 mm 30 V dc 200mA
- ifm electronic IGC259 Threaded Barrel Inductive Proximity Sensor, M18 PNP IGC 30V dc 8 mm 30 V dc 100mA
- ifm electronic IGC233 Threaded Barrel Inductive Proximity Sensor, M18 PNP IGC 30V dc 12 mm 30 V dc 100mA
- ifm electronic IGC206 Threaded Barrel Inductive Proximity Sensor, M18 PNP IGC 36V dc 8 mm 36 V dc 100mA
- ifm electronic IGC222 Threaded Barrel Inductive Proximity Sensor, M18 PNP/NPN IGC 36V dc 8 mm 36 V dc 100mA
- ifm electronic IGC236 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP IGC 30V dc 8 mm 30 V dc 200mA