ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- RS 제품 번호:
- 232-9742
- 제조사 부품 번호:
- TMD27253M
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 232-9742
- 제조사 부품 번호:
- TMD27253M
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Ambient Light & Proximity Sensor | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 600mV | |
| Sensing Distance | 30mm | |
| Output Type | Open Drain | |
| Mount Type | Surface | |
| Package Type | SMD-8 Module | |
| Pin Count | 8 | |
| Width | 2mm | |
| Length | 3.65mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.7V | |
| Minimum Operating Temperature | -30°C | |
| Series | TMD2725 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 2V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Ambient Light & Proximity Sensor | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 600mV | ||
Sensing Distance 30mm | ||
Output Type Open Drain | ||
Mount Type Surface | ||
Package Type SMD-8 Module | ||
Pin Count 8 | ||
Width 2mm | ||
Length 3.65mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.7V | ||
Minimum Operating Temperature -30°C | ||
Series TMD2725 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 2V | ||
- COO (Country of Origin):
- TW
The ams TMD2725 series Advanced proximity measurement and digital ambient light sensing. The package has been designed to accommodate a single small aperture approach. The module incorporates an IR LED and factory calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy. Detect/Release events are interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor.
1.055mm emitter to detector distance
I²C fast mode Interface compatible
UV / IR blocking filters
Programmable gain and integration time
Meets small aperture requirements
Single device integrated optical solution
Accurate ambient light sensing
Reduced powe
관련된 링크들
- ams OSRAM TMD2725 Ambient Light & Proximity Sensor 30 mm 1.7 V 2V 8 SMD-8 Module
- ams OSRAM TMD2725-EVM Proximity Sensor Evaluation Module for TMD2725 TMD2725
- ams OSRAM TMD3725-EVM Colour Sensor, Ambient Light Sensor, Proximity Sensor Evaluation Module for TMD3725 TMD3725
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- ams OSRAM TMD2755 Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA
- ams OSRAM TMD27123M Ambient Light & Proximity Sensor 30 mm 1.7 V 1.98V 6 OLGA - 30mm
- ams OSRAM TMD2620 Proximity Sensor 30 mm 1.7 V 2V 8 TMD2620