Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- RS 제품 번호:
- 332-135
- 제조사 부품 번호:
- VCNL40353X01-GS08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(5개가 1테이프안에)
₩15,340.00
- RS 제품 번호:
- 332-135
- 제조사 부품 번호:
- VCNL40353X01-GS08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Proximity Sensor IC | |
| Maximum Switching Frequency | 400kHz | |
| Maximum Output Current | 200mA | |
| Maximum Output Voltage | 5.5V | |
| Output Type | I2C Bus | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 8 | |
| Width | 2.36mm | |
| Height | 750μm | |
| Length | 4mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 2.5V | |
| Series | VCNL4035X01 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Proximity Sensor IC | ||
Maximum Switching Frequency 400kHz | ||
Maximum Output Current 200mA | ||
Maximum Output Voltage 5.5V | ||
Output Type I2C Bus | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 8 | ||
Width 2.36mm | ||
Height 750μm | ||
Length 4mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 2.5V | ||
Series VCNL4035X01 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q101 | ||
The Vishay Fully Integrated Proximity and Ambient Light Sensor with I2C Interface and Interrupt Function for Gesture Applications combines a proximity sensor (PS), ambient light sensor (ALS), a multiplexer, and a driver for up to 3 external IREDs/LEDs into a Compact package. It integrates photodiodes, amplifiers, and analog-to-digital conversion circuits into a single chip using CMOS technology. The 16-bit high-resolution ALS provides excellent sensing capabilities with a range of options to meet various applications, whether using dark or high-transparency lens designs. The ALS and PS include programmable interrupt features with individual high and low thresholds, optimizing resource utilization and power savings on the microcontroller.
Packaging Tape and reel
AEC-Q101 qualified
Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
Operates ALS and PS in parallel structure
Filtron technology adoption for robust background light cancellation
Handheld device
Notebook, tablet PC
Consumer device
Industrial application
관련된 링크들
- Vishay VCNL4035X01 Proximity Sensor IC 2.5 V 3.6V 8 QFN
- Vishay VCNL4030X01 Proximity Sensor IC 300 mm 2.5 V 3.6V 8 QFN
- Vishay Optical Sensor Optical Evaluation Kit for VCNL4035X01-GES-SB VCNL4035X01-GES-SB
- Vishay VCNL Ambient Light & Proximity Sensor 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 500 mm 2.5 V 3.6V 8 SMD
- Vishay VCNL Proximity Sensor IC 300 mm 2.5 V 3.6V 8 SMD
- MikroElektronika Proximity Proximity Add On Board for VCNL4030X01-GS08 MikroBUS
- Vishay VCNL Proximity Sensor IC 600 mm 1.7 V 3.6V 10 SMD