Ansell WH25W-00111-06 White Polypropylene Protective Hood, Resistant to Chemical Resistant, Particle 2XL

Subtotal (1 unit)*

₩30,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-6466
제조사 부품 번호:
WH25W-00111-06
제조업체:
Ansell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansell

Product Type

Protective Hood

Application

Industrial Maintenance

Resistance Features

Chemical Resistant, Particle

Reusable/Disposable

Disposable

Size

2XL

Material

Polypropylene

Quantity Per Package

30

Colour

White

Standards/Approvals

CE CATEGORY III (Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)

제외

COO (Country of Origin):
CN

Ansell Protective Hood - WH25W-00111-02


This protective hood is a specialised disposable coverall designed for enhanced user safety and comfort in industrial environments. Ideal for applications requiring superior protection from aerosols, light sprays, and solid particles, this gear serves as an essential component of work safety apparel in sectors such as automation, electronics, and mechanical industries.

Features & Benefits


• Durable microporous polypropylene fabric resists chemical sprays and particles

• Ultrasonically welded seams provide a robust barrier against liquids

• Anti-static properties enhance safety in electrically charged environments

• Breathable material reduces the risk of heat stress during prolonged use

• Elasticated features ensure a secure fit at wrists, waist, and ankles

• Lightweight design facilitates ease of movement while wearing

Applications


• Suitable for industrial maintenance and clean-up tasks

• Can be used for emergency responses to spills or leaks

• Often employed in nuclear and law enforcement operations

• Ideal for plant disinfection and sanitation procedures

• Applicable in environments handling hazardous materials

What does the anti-static feature of this product entail?


The anti-static feature ensures that the protective hood minimises the risk of static charge accumulation, making it suitable for environments where electrical discharge could be hazardous. This is particularly beneficial in electronics and automation sectors.

How does breathability impact the user experience?


The breathable fabric helps regulate body temperature and moisture, reducing the likelihood of heat stress during use. This is especially important in high-temperature environments where prolonged wear is necessary.

What differentiates disposable coveralls from reusable options in terms of safety?


Disposable coveralls, like this protective hood, are designed for single use, ensuring that they provide a fresh barrier against contaminants each time they are worn. In contrast, reusable options may require regular washing and maintenance, which can compromise safety if not properly cared for.

How should this protective hood be disposed of after use?


The protective hood should be disposed of according to local regulations for hazardous waste, as it may have been exposed to contaminants during use. Ensuring proper disposal helps prevent environmental and health risks.

Standards

CATEGORY III CE (Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)

관련된 링크들