Ansell WH25T-00111-04 White Polypropylene Protective Hood, Resistant to Liquid Resistant L

Subtotal (1 unit)*

₩41,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-6458
제조사 부품 번호:
WH25T-00111-04
제조업체:
Ansell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ansell

Product Type

Protective Hood

Application

Industrial Maintenance

Resistance Features

Liquid Resistant

Reusable/Disposable

Disposable

Size

L

Material

Polypropylene

Quantity Per Package

35Per Pack

Colour

White

Standards/Approvals

EN 1149-5, ASTM F 1671, CE CATEGORY III (Type 3-B, Type 4-B, Type 5-B, Type 6-B), EN 14126

제외

COO (Country of Origin):
CN

Ansell Disposable overalls, XXXX-Large size, Chemical & Liquid Resistant Material - WH25T-00111-09


This disposable overall is designed to provide effective protection in various industrial environments. Made from a material that is resistant to chemicals and liquids, it is suitable for safeguarding users from hazardous materials. Available in size XXXX, this unisex coverall features a sleek white colour, making it Ideal for environments where visibility is essential. Compliant with stringent standards, these overalls ensure safety and reliability in your work.

Features & Benefits


• Chemical resistant design protects against hazardous substances
• Liquid proof capabilities for added safety and durability
• Unisex style suitable for diverse Workforce needs
• Complies with EN 1073-2 for nuclear industry safety
• Meets EN 1149-5 for electrostatic discharge protection
• Certified to EN 14126 standards for biological hazards

Applications


• Used in laboratories for chemical handling
• Provides protective wear in electronics manufacturing
• Essential for mechanical work involving hazardous fluids
• Ideal for environments requiring contamination control
• Suitable for maintenance tasks in industrial settings

How does the design of these overalls enhance user safety in hazardous environments?


The chemical resistant properties ensure that harmful substances do not penetrate the fabric, while the liquid proof capabilities prevent liquid exposure during tasks, creating a safer working environment.

What specific standards do these overalls meet to ensure compliance?


They comply with EN 1073-2, EN 1149-5, and EN 14126, ensuring protection against nuclear, electrostatic discharge, and biological hazards, respectively.

In what types of industries are these overalls typically used?


They are commonly utilised in sectors such as automation, electronics, and various mechanical industries where exposure to hazardous materials is a concern.

What maintenance is required for these disposable overalls before use?


No special maintenance is required

however, ensuring that they are donned correctly is essential to maximise their protective benefits and ensure a secure fit.

Standards

CATEGORY III CE (Type 3-B, Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)

관련된 링크들