Fristads 101083-500-408 Blue Conductive Fabric, Polyester Hood, Resistant to Impermeable XL

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩81,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
689-044
제조사 부품 번호:
101083-500-408
제조업체:
Fristads
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fristads

Product Type

Hood

Resistance Features

Impermeable

Reusable/Disposable

Reusable

Size

XL

Material

Conductive Fabric, Polyester

Guard Type

Head

Visor

No

Colour

Blue

Standards/Approvals

EN 1149-3

제외

COO (Country of Origin):
UA
The Fristads Hood is designed for superior protection and comfort in controlled environments. Engineered with a zipper at the front and adjustable snap fastenings at the back, this hood ensures a secure fit while offering full shoulder coverage. With its impermeable bound seams and the Ability to withstand autoclaving at 121° C for up to 20 minutes, it meets stringent hygiene standards. Made from high-quality materials that comply with EN 1149-3 and are OEKO-TEX certified, it guarantees safety and minimal contamination risk.

Impeccable impermeable bound seams enhance cleanliness

Autoclavable up to 121° C accommodating repeated sterilisation

Constructed from 97% polyester and 3% conductive fibres for durability

PFAS free materials ensure safety and environmental compliance

Complies with EN 1149 3 for electrostatic discharge protection

OEKO TEX certification guarantees the absence of harmful substances

Lightweight design at 110 g/m² ensures comfort during prolonged use

관련된 링크들