RS PRO Ceiling Projector Mount, 25kg Max Load

Subtotal (1 unit)*

₩39,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
141-8313
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Projector Mount

Mounting Surface

Ceiling

Maximum Load

25kg

Maximum Rotation

360 °

Maximum Tilt

±20°

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Ceiling Projector Mount, 25 kg Max Load


Looking for a simple way to attach a projector to the ceiling? This RS PRO universal spider-style mount comes with four adjustable arms to fit and securely hold a range of projector sizes. The base has pre-drilled holes to make it easy to fix in place.

The mount has a handy lever to point the projector towards the screen, with a 20° tilt and 360° swivel for accurate positioning. The durable metal mount can handle up to 25 kg of weight, making it ideal for heavier equipment. This projector mounting kit comes with screws, washers and an Allen key, so it's ready for assembly.

This type of projector mount is suitable for use in schools, office meeting rooms and conference centres. It meets the Video Electronics Standards Association (VESA) dimensions for mounting audiovisual equipment, so the mounting holes are optimally placed to handle a heavy load.

Features and Benefits


• Maximum load of 25 kg

• Maximum rotation of 360º

• Maximum tilt of ±20º

• Ceiling surface mounting

• Base diameter of 150 mm

관련된 링크들