Fenner Drives 30 m 9.5 mm diameter Blue Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- RS 제품 번호:
- 880-2227
- 제조사 부품 번호:
- 4941103
- 제조업체:
- Fenner Drives
Subtotal (1 unit)*
₩904,840.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩904,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 880-2227
- 제조사 부품 번호:
- 4941103
- 제조업체:
- Fenner Drives
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fenner Drives | |
| Diameter | 9.5mm | |
| Product Type | Round Polyurethane Belt | |
| Sub Type | Solid | |
| Colour | Blue | |
| Minimum Pulley Diameter | 67mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Working Load | 3.6kg | |
| Hardness | Type A 80 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | FDA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fenner Drives | ||
Diameter 9.5mm | ||
Product Type Round Polyurethane Belt | ||
Sub Type Solid | ||
Colour Blue | ||
Minimum Pulley Diameter 67mm | ||
Length 30m | ||
Food Safe Yes | ||
Working Load 3.6kg | ||
Hardness Type A 80 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals FDA | ||
제외
- COO (Country of Origin):
- US
Fenner Eagle Blue Polyurethane Belts - Metal Detectable
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.
Metal Detectable
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
Note
Available in Blue and Clear in Round, Vee or T-Top profiles
관련된 링크들
- Fenner Drives 30 m 15.9 mm diameter Blue Round Polyurethane Belt for use with 111 mm minimum pulley diameter
- Fenner Drives 30 m 12.7 mm diameter Blue Round Polyurethane Belt for use with 89 mm minimum pulley diameter
- Fenner Drives 30 m 4.8 mm diameter Blue Round Polyurethane Belt for use with 33 mm minimum pulley diameter
- Fenner Drives 30 m 7.9 mm diameter Blue Round Polyurethane Belt for use with 56 mm minimum pulley diameter
- Fenner Drives 30 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- Fenner Drives 30 m 14.3 mm diameter Blue Round Polyurethane Belt for use with 100 mm minimum pulley diameter
- Fenner Drives 5 m 9.5 mm diameter Blue Round Polyurethane Belt for use with 67 mm minimum pulley diameter
- Fenner Drives 5 m 15.9 mm diameter Blue Round Polyurethane Belt for use with 111 mm minimum pulley diameter