- RS 제품 번호:
- 917-6673
- 제조사 부품 번호:
- 2TLA010033R3000 BT51T 24DC
- 제조업체:
- ABB
- RS 제품 번호:
- 917-6673
- 제조사 부품 번호:
- 2TLA010033R3000 BT51T 24DC
- 제조업체:
- ABB
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
ABB BT51 Safety Relay
The BT51 safety / expansion relay from ABB is designed to connect safety devices directly in the voltage supply circuit to the relay. It has 4 NO safety outputs, a test input and complete internal supervising.
The test input of the BT51 is intended to monitor when contactors or valves have dropped/returned before a new start is permitted. The test input can also be used for starting and the start button can be supervised. The relay functions safely in the event of component failure, short circuit or loss of power supply.
The BT51 can be connected to a safety relay or PLC to increase the number of safe outputs. Therefore, an unlimited number of dangerous machine operations and functions can be stopped from one safety relay or PLC.
The test input of the BT51 is intended to monitor when contactors or valves have dropped/returned before a new start is permitted. The test input can also be used for starting and the start button can be supervised. The relay functions safely in the event of component failure, short circuit or loss of power supply.
The BT51 can be connected to a safety relay or PLC to increase the number of safe outputs. Therefore, an unlimited number of dangerous machine operations and functions can be stopped from one safety relay or PLC.
Features and Benefits
Single and dual channel
Test/reset input
Width 22.5 mm
LED indication
4 NO relay outputs
Quick release connector blocks
Test/reset input
Width 22.5 mm
LED indication
4 NO relay outputs
Quick release connector blocks
Applications
The BT51 is suitable for monitoring emergency stop, interlocked hatch and expansion of the Pluto.
Note
Standards
2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.
Approvals
CE, TUV NORD, cSAus, CCC.
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Emergency Stop, Safety Switch/Interlock |
Reset Method | Automatic |
Terminal Type | Screw |
Depth | 120mm |
Width | 84mm |
Series | BT51 |
Length | 22.5mm |