COAX Connectors Straight 75 Ω Coaxial Adapter 4 GHz Female Female

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩19,909.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 31 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩19,909.20
5 - 9₩19,495.60
10 - 24₩18,894.00
25 - 49₩18,442.80
50 +₩18,029.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
916-0665
제조사 부품 번호:
10-500-B36
제조업체:
COAX Connectors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

COAX Connectors

Adapter Type

BNC Jack to BNC Jack

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

4 GHz

Polarity

Normal

Contact Plating

Gold

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Body Plating

Nickel

Cable Type

Coaxial

Standards/Approvals

No

Length

32mm

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW

BNC Jack to BNC Jack Adapters


From Coax Connectors, a series of 75 Ω BNC jack to jack adapters. The BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect. The coaxial adapters have nickel plated brass bodies and gold plated centre contacts. These RF adapters are ideally suited to the broadcast market and meet SMPTE 292M and 424M standards.

Part number 916-0665 Straight jack to jack adapter

Part number 916-0678 Bulkhead jack to jack adapter

Part number 916-0671 Insulated jack to jack adapter

Part number 916-0681 Push Fit jack to jack adapter

Coax Connector Series Adaptors


관련된 링크들