RS PRO 2-Port RJ45 Feedthrough Connector, Cat6, UTP

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩11,562.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 890 개 단위 배송 준비 완료
  • 추가로 2026년 1월 19일 부터 200 개 단위 배송
  • 추가로 2026년 2월 02일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 9₩11,562.00
10 - 24₩11,280.00
25 - 49₩10,960.40
50 - 249₩10,678.40
250 +₩8,779.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
916-0255
Distrelec 제품 번호:
303-95-555
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat6

Number of Ports

2

Shield Type

UTP

Width

26mm

Depth

25mm

Series

FT

COO (Country of Origin):
GB

RS PRO Cat6 RJ45 Feedthrough Connector, XLR Chassis - Pack Quantity of 25


Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, RJ45 cable assemblies can be fed into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available. With a robust metal construction, the feedthrough connector can be easily secured with countersunk screw holes.

Features and Benefits


  • Fits a standard XLR cut-out

  • Can be mounted from front or back

  • Low rear profile ensures space-saving

  • Made for standard cable assemblies- no soldering or punch terminations required

Applications


Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.
The shielded RJ45 6 connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It is also protected from EMI or electromagnetic signal interference. Cat6 Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) set-ups;

  • Servers

  • Professional stage lighting

  • Military applications

Small Pack Size


Per Unit, RS stock no: 916-0255

Large Pack Size


Pack Quantity of 25, RS stock no: 262-8369

관련된 링크들