Weller Soldering Accessory Brass Wool, for use with WDC2 Dry Tip Cleaner
- RS 제품 번호:
- 914-0113
- Distrelec 제품 번호:
- 110-27-902
- 제조사 부품 번호:
- T0051384199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩12,633.60
재고있음
- 543 개 단위 배송 준비 완료
- 추가로 2026년 2월 24일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩12,633.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 914-0113
- Distrelec 제품 번호:
- 110-27-902
- 제조사 부품 번호:
- T0051384199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Soldering Accessory Type | Brass Wool | |
| For Use With | WDC2 Dry Tip Cleaner | |
| Wattage | 80W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Soldering Accessory Type Brass Wool | ||
For Use With WDC2 Dry Tip Cleaner | ||
Wattage 80W | ||
제외
- COO (Country of Origin):
- CN
Weller Brass Ball Cleaners for WDC and WDC2 Dry Cleaners
Introducing a 2-piece brass ball cleaner from Weller. These replacement accessories are designed to gently clean the tip of a soldering iron when lead free solder is being used. There are additional benefits such as zero thermal shock, the tip temperature will remain constant and less solder splashes.
Features and Benefits
- Brass
- Gentle tip cleaning
- Extends tip life
- Reduced spring affect means less solder splashes
- Reduces costs of removing tip oxidation layers
WDC Series Metal Ball Option
- T0051384199; RS stock no: 914-0113
Typical Applications
FAQs
How many do you get?
They are supplied in packs of 2.
Weller Replacement Brass Wool for WDC Series
Introducing from Weller, this replacement Brass wool acts as a gentle tip cleaner when using lead-free solder. A dry tip cleaner can maintain the temperature in the tip of your soldering iron. It does this by leaving a small amount of solder on the tip to reduce any oxidation compared to using a wet sponge.
Features and Benefits
• Brass wool effectively removes excess solder
• Softer and less abrasive than Stainless Steel Wool
• Quick and easy cleaning compared to a sponge
• Compatible with WDC Series
• Softer and less abrasive than Stainless Steel Wool
• Quick and easy cleaning compared to a sponge
• Compatible with WDC Series
관련된 링크들
- Weller Soldering Accessory Brass Wool, for use with WDC Dry Cleaning Tip
- Weller Soldering Accessory WDC Soldering Iron Solder Tip Cleaner
- Weller Soldering Accessory WDC 2 Soldering Iron Solder Tip Cleaner, for use with Iron Holder WDH
- Weller Soldering Accessory Cleaner WATC Series
- Multicore Soldering Accessory Soldering Iron Tip Cleaner
- Metcal Soldering Accessory Soldering Iron Tip Cleaner
- Weller Soldering Accessory Soldering Iron Sleeve
- Weller Soldering Accessory Filter