The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.
• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models) • Innovative design- easy to install and operate • Self-powered • Electromechanical display (iEM2000 models) • LCD display (iEM2100 models) • Compact, 1 or 2 module width • Without communication - 913-9637, 913-9661, 913-9665, 913-9674 • On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680 • Anti-tamper security features ensure the integrity of your data • MID-compliant (selected models only) providing certified accuracy and data security
Applications:
• Energy efficiency and cost management - Bill verification - Subbilling and cost allocation, including two tariffs power system management • Power System management - Basic electrical parameters such as current, voltage & power
속성
값
Display Type
LCD
Number of Digits
8
Number of Phases
1
Depth
64mm
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Meter Type
Electronic
Approvals
CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94