EDAC Extraction Tool, 516 Series, Crimp Contact

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩139,138.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 5월 06일 부터 13 개 단위 배송
  • 추가로 2026년 5월 20일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩139,138.80
5 +₩125,226.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
910-8421
제조사 부품 번호:
516-280-300
제조업체:
EDAC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EDAC

Tool Type

Extraction Tool

Contact Type

Crimp

Series

516

COO (Country of Origin):
CN

EDAC Rack and Panel Connector Tooling


From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.

Available in this Range


• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts
• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool
• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool
• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool
• Stock No. 910-8434 is a Rack And Panel Round Nut Driver
• Stock No. 910-8409 is a Small Polarising Key
• Stock No. 910-8403 is a Large Polarising Key


EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.


Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket

관련된 링크들