Red Lion Enclosure For Use With 1/8 DIN Units

Subtotal (1 unit)*

₩315,952.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩315,952.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
905-5539
제조사 부품 번호:
ENC5B000
제조업체:
Red Lion
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Red Lion

Accessory Type

Enclosure

For Use With

1/8 DIN Units

제외

COO (Country of Origin):
US

Accessories for PAX Series Meters


Accessories for use with PAX Series Meters.

Label kits
Provides a unique way to identify the display with one of 189 different engineering units. The label lights up from the inside the meter where it is protected from washdown and dirty environments. Simply select the appropriate label from the kit and apply to the plastic frame.

- RS stock no: 905-5327, For use with PAX Lite meters

1/8 DIN Enclosure
Enclosure designed for applications requiring a water resistant instrument enclosure. The ENC5B (905-5539) can be used for free-standing or securely fastened to a mounting surface.

- Rugged polycarbonate construction
- Completely sealed for NEMA 4X/IP65 wash-down
- Easy mounting options

USB Programming Option Card
The plug-in card (905-5703) plugs into the main circuit board of any PAX unit and works in conjunction with the Crimson® programming software that enables the user to configure a PAX meter from a PC.

- USB virtual comms port
- 300-19.2K baud rate


Red Lion

관련된 링크들