Red Lion USB Programming Card For Use With CUB5P Process Meter
- RS 제품 번호:
- 905-5513
- 제조사 부품 번호:
- CUB5USB0
- 제조업체:
- Red Lion
Subtotal (1 unit)*
₩74,128.40
일시적 품절
- 2026년 3월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩74,128.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 905-5513
- 제조사 부품 번호:
- CUB5USB0
- 제조업체:
- Red Lion
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Red Lion | |
| Accessory Type | USB Programming Card | |
| For Use With | CUB5P Process Meter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Red Lion | ||
Accessory Type USB Programming Card | ||
For Use With CUB5P Process Meter | ||
- COO (Country of Origin):
- US
Accessories for CUB Series Meters
Accessories for use with CUB Series Meters.
DIN Rail Mount Kit
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.
Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.
USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.
• USB virtual comms port
• 300-38.4k baud rate
Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.
• 24V dc
• 200 mA
The BMK11 can be used to mount a MLPS (905-5614) in various applications. If a DIN Rail mounted display is needed simply add the DIN rail clips to the back of the kit, install the meter and snap it on the rail. For base mount application, simply use the appropriate mounting screws to securely fasten the BMK11 kit.
Base Mount Kit
The BMK8 (905-5428) base mount kit is designed for use with CUB7 series products. The base mount is constructed of steel with a textured black finish includes four mounting bolts and nuts.
USB programming Option Card
The plug-in card (905-5513) plugs into the main circuit board of any CUB5 series meter. It works in conjunction with the Crimson® programming software and enables the user to configure CUB5 meter on a PC.
• USB virtual comms port
• 300-38.4k baud rate
Power Supply
The MLPS (905-5614) is a DC power supply that is designed to attach to the rear of a CUB4, CUB5 or DT8 panel meter. It supplies power for the meter and if it needs current for sensors that may be connected to the meter.
• 24V dc
• 200 mA
Red Lion
관련된 링크들
- Red Lion USB Programming Card For Use With PAX Series
- Red Lion Output Card For Use With CUB5
- Red Lion Single Relay Option Card For Use With CUB5
- Red Lion RS232 Serial Communication Card For Use With CUB5
- Red Lion RS485 Series Communication Card For Use With CUB5
- Red Lion CUB5T Hour Meter, 7 Digit LCD, 9 → 28 V dc
- Red Lion CUB5 LCD Digital Panel Multi-Function Meter for Temperature, 39mm x 75mm
- Red Lion CUB4 LCD Digital Panel Multi-Function Meter, 33mm x 68mm