Microchip AC320100, PIC32 Audio Codec Daughter Card Audio Codec Daughter Board

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
904-8427
제조사 부품 번호:
AC320100
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Kit Classification

Daughter Board

Kit Name

PIC32 Audio Codec Daughter Card

Converter Type

Codec

PIC32 Audio Codec Daughter Board


The Microchip PIC32 Audio Codec Daughter Board is an accessory board for adding a high-performance stereo audio Codec to selected PIC32 development platforms.

AKM AK4642EN Stereo Audio CODEC with microphone, headphone and speaker amplifiers
MCP1801 +3.3V voltage regulator
On-board MEMS microphone
3.5mm jack sockets for Line In, External Mic In, Line Out and Headphone Out
X32 motherboard headers
Compatible with PIC32 Bluetooth Audio Development Kit (DV320032) and PIC32 Bluetooth Starter Kit (DM320018)

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PIC32 Development Tools

관련된 링크들