FTDI Chip HSMC Connector 16-bit FT600 Development Board UMFT600A

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
901-5054
제조사 부품 번호:
UMFT600A
제조업체:
FTDI Chip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FTDI Chip

Kit Classification

Development Board

Featured Device

FT600

Kit Name

HSMC Connector 16-bit

COO (Country of Origin):
CN

UMFT60x USB 3.0 Bridge Development Board


The UMFT60xx is an evaluation/development module with either FMC(LPC)/HSMC connectors for interfacing the FT60x USB 3.0 Superspeed bridge chip with external hardware. The UMFT60xx chip provides a bridge between a FIFO bus and a USB 3.0 host. The modules are designed so that they can plug into most FPGA development platforms supplied by vendors such as Xilinx or Altera.

Supports USB 3.0 Super Speed (5Gbps)/USB 2.0 High Speed (480Mbps)/USB 2.0 Full Speed (12Mbps) data transfer
4 x IN channels and 4 x OUT channels on the FIFO bus
Supports multi-voltage I/O: 1.8V, 2.5V and 3.3V
Micro-USB 3.0 socket
High speed connector for FIFO bus : FMC(Field Programmable Mezzanine Card) or HSMC (High Speed Mezzanine Card)
FMC connector is compatible with most Xilinx FPGA reference design boards
HSMC connector is compatible with most Altera FPGA reference design boards
Power supply options: external DC powered, USB bus powered, FMC/HSMC powered
Reset & Wake Up pushbuttons
Remote Wake Up
Power on LED

RS Product Codes
UMFT600A 16-Bit FIFO bus, HSMC connector 901-5054
UMFT601A 32-Bit FIFO bus, HSMC connector 901-5058
UMFT600X 16-Bit FIFO bus, FMC (LPC) connector 901-5067
UMFT601X 32-Bit FIFO bus, FMC (LPC) connector 901-5060