Teledyne LeCroy HVD 3000 Series Oscilloscope Probe, Differential Type, 120MHz, 500x, 50x
- RS 제품 번호:
- 901-0999
- 제조사 부품 번호:
- HVD3106-NOACC
- 제조업체:
- LeCroy
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 901-0999
- 제조사 부품 번호:
- HVD3106-NOACC
- 제조업체:
- LeCroy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LeCroy | |
| Probe Type | Differential | |
| Attenuation | 500x, 50x | |
| Bandwidth | 120MHz | |
| Maximum Common Mode Input Voltage | 1000 Vrms, ±1500 (dc + pk ac) V | |
| Number of Probes | 2 | |
| Safety Category Level | CAT III | |
| Series | HVD 3000 | |
| Safety Category | CAT III 1000 Vrms | |
| Rise Time | 2.9ns | |
| 모두 선택 | ||
|---|---|---|
브랜드 LeCroy | ||
Probe Type Differential | ||
Attenuation 500x, 50x | ||
Bandwidth 120MHz | ||
Maximum Common Mode Input Voltage 1000 Vrms, ±1500 (dc + pk ac) V | ||
Number of Probes 2 | ||
Safety Category Level CAT III | ||
Series HVD 3000 | ||
Safety Category CAT III 1000 Vrms | ||
Rise Time 2.9ns | ||
제외
- COO (Country of Origin):
- US
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes
Features and Benefits
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
Applications
- Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
- 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect
- 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect
- 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect
Supplied with
관련된 링크들
- Teledyne LeCroy HVD3000A Series HVD3106A-NOACC Oscilloscope Probe, Differential Type, 120MHz, 1:50, 1:500
- Teledyne LeCroy HVD 3000 Series Oscilloscope Probe, Differential Type, 25MHz, 1000x, 100x
- Teledyne LeCroy HVD 3000 Series HVD3106 Oscilloscope Probe, Differential Type, 120MHz, 50x/500x
- Teledyne LeCroy HVD3000A Series HVD3102A-NOACC Oscilloscope Probe, Differential Type, 25MHz, 1:100, 1:1000
- Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe, Differential Type, 120MHz, 1:50, 1:500
- Teledyne LeCroy HVD3000A Series HVD3106A-6M Oscilloscope Probe, Differential Type, 80MHz, 1:50, 1:500
- Teledyne LeCroy HVD3220 Oscilloscope Probe, Differential Type, 400MHz
- Teledyne LeCroy HVD 3000 Series HVD3102 Oscilloscope Probe, Differential Type, 25MHz, 1:100, 1:1000