Teledyne LeCroy HVD3000A Series HVD3220 Oscilloscope Probe, High Voltage Type, 400 MHz, ProBus Connector

Subtotal (1 unit)*

₩16,262,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,262,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-3130
Distrelec 제품 번호:
302-19-533
제조사 부품 번호:
HVD3220
제조업체:
Teledyne LeCroy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teledyne LeCroy

Probe Type

High Voltage

Product Type

Oscilloscope Probe

Bandwidth

400MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

ProBus

Model Number

HVD3220

Number of Probes

1

Safety Category Level

6000 Vrms CAT I, Connecting Clamp, ARM Cortex A72, 64 MHz ARM Cortex-M4F 2.42 Coremark, 1000 Vrms CAT III

Series

HVD3000A

Standards/Approvals

CE (EMC Directive 2004/108/EC) IEC/EN 61326-1:2013, UL Listed UL 61010-031 (Second Edition), cUL Listed CAN/CSA-C22.2 No. 61010-031-15, CE (LVD Directive 2006/95/EC) IEC/EN 61010-031:2015

COO (Country of Origin):
DE
The Teledyne LeCroy HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.

2 kV CAT safety rated models

Widest differential voltage ranges available

Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

Up to 0.35% gain accuracy

High offset capability at both high and low attenuation

DC coupling

ProBus Active probe Interface with automatic scaling

Wide oscilloscope compatibility

관련된 링크들