Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX, IECEx, Rated At 63A, 346 → 415 V

Subtotal (1 unit)*

₩441,781.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩441,781.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
893-8063
제조사 부품 번호:
219.6337
제조업체:
Scame
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Scame

Current Rating

63A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

346 → 415 V

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Colour

Red

COO (Country of Origin):
IT

Scame IP66 Red Cable Mount 3P+N+E Power Connector Plug ATEX, IECEx, Rated at 63.0 A, 346 → 415 V


This cable-mount plug from Scame is well-suited to areas where large amounts of dust and gas pose an explosion risk. It's made from glass fibre-reinforced polyester, which makes it resistant to atmospheric agents and aggressive chemicals and gives it an impact resistance higher than 20 J at +20˚C. The connector is also extremely fire-resistant and will not emit smoke or halogens.

This 3-phase, neutral plus earth plug is designed to be used with switched interlocked power outlet units. It's voltage rated at 346 → 415 V and amp rated at 63.0 A.

This product has been rigorously tested for safe use in harsh environments. It conforms to European standards on industrial equipment (EN 60079, EN 60309) and has been ATEX and IECEx certified for use in potentially explosive atmospheres. The robust housing has an IP66 rating as dust-tight. It also meets RoHS standards on hazardous substances.

Features and Benefits


• 3-phase + neutral + earth male power connector plug

• Cable mounting

• Highly impact resistance, 20 J at +20°C

• Resistant to aggressive chemical substances and atmospheric agents

• Made from glass fibre reinforced polyester

• ATEX and IECEx certified for use in potentially explosive atmospheres

• IP66 rated as a dust-tight enclosure

• Voltage rating of 346 → 415 V

• Current rating of 63.0 A

• Working frequency of 50-60 Hz

관련된 링크들