Kimberly Clark Plastic Grey Multiple Position Mounting Paper Towel Dispenser, 196mm x 223mm x 223mm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
887-2724
제조사 부품 번호:
7969
제조업체:
Kimberly Clark
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kimberly Clark

Type

Multiple Position Mounting

Wall Mounted

No

Colour

Grey

Width

223mm

Depth

196mm

Height

223mm

Material

Plastic

Range

Wypall

제외

COO (Country of Origin):
NL

Kimberly Clark


WypAll Wiper Dispenser 7969 - 1/4 Fold, Grey


The essential wiper dispenser for any business. Compatible with a range of WypAll folded wipers, this dispenser promotes hygiene and helps to control costs through controlled dispensing. Ideal for use in manufacturing, transport and service industries, this dispenser gives quick and easy access to single, folded wipers. The sleek and contemporary design makes it the perfect product for any environment. The dispenser has an easy-clean finish, which complies with food safety standards, and no dust and dirt traps. It can be used in multiple dispensing positions to offer maximum flexibility and versatility. Dispenser size 19.6cm (L) x 22.3cm (W) x 22.3cm (D). Compatible with WypAll Cloths (product codes 19127, 19139, 19154, 19164, 6034, 7471, 8372, 8387 and 8388), Kimtech Absorbent Towels (product code 7505) and Kimberly-Clark Professional Surface Preparation Wipes (product code 38668). 1 x WypAll Wiper Dispenser - 1/4 Fold, Grey

Features and Benefits;


1 x WypAll Wiper Dispenser - 1/4 Fold, Grey
Dispenses 1/4 folded wipers quick and easily
It can be used in multiple dispensing positions to offer maximum flexibility and versatility.
The dispenser has an easy-clean finish, which complies with food safety standards, and no dust and dirt traps.
Compatible with 7569, 19127, 19139, 19154, 19164, 6034, 7471, 8372, 8387, 8388, 7505,38668

Compatible with;


WypAll® X80 Plus Cloths 19139 - 8 packs x 30 quarter-fold, blue cloths

RS stock no: 8872709
WypAll® X80 Plus Cloths 19154 - 8 packs x 30 quarter-fold, green cloths

RS stock no: 8872711


Industrial Workplace Wipers & Cloths


A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.


Wipers: Disposable
Cloths: Re-usable

관련된 링크들