MikroElektronika mikroProg Chip Programmer, Hardware Debugger for STM32

대량 구매 할인 받기

5개 더 담고 ₩63,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩316,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
  • 추가로 2026년 12월 01일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩316,900.00-
5 +₩304,220.00₩63,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
791-6407
제조사 부품 번호:
MIKROE-1100
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Sub Type

Hardware Debugger

Product Type

Chip Programmer

Kit Contents

POWER Indication LED, LINK Indication LED, ACTIVE Indication LED, USB MINIB Connector, DATA Transfer Indication LED, Flat Cable

For Use With

STM32

Programmer Name

mikroProg

Interface Type

USB

Standards/Approvals

No

COO (Country of Origin):
RS

MikroProg™ for STM32


MikroProg for STM32 is a fast programmer and hardware debugger based on ST-LINK v2. Smart engineering allows mikroProg to support all STM32 ARM Cortex™-M0, Cortex™-M3 and Cortex™-M4 and Cortex™-M7 devices in a single programmer! Outstanding performance, easy operation, elegant design and low price are it’s top features. It is supported in MikroElektronika ARM compilers (mikroC, mikroBasic, mikroPascal).

Compiler Compatibility mikroProg™ for STM32 is supported with mikroC™, mikroBasic™ and mikroPascal™ compilers for ARM®. Works with other ARM® compilers too!

SingleClick™ Debugging

mikroProg™ has native support for hardware step-by-step Debugging. debugger is a separate DLL module in mikroElektronika ARM® compilers which supports Step-over [F8], Step-into[F7], Step-out[Ctrl+F8], Run[F6], Run To Cursor[F4] debugging operations. Also, debugger supports standard and advanced breakpoints, which enable you to exploit the full potential of fast debugging.

You won't rip out the cable

How many times have you pulled the cable out of some device accidently and it just stopped working? We made sure to provide a secure connection of programer cable and created a holder to tie it firmly into place

Programming Software

On board mikroProg™ programmer requires special programming software called mikroProg™ for ARM®. This software is used for programming ALL of STM32 ARM® Cortex-M3™ microcontroller families, Software has intuitive interface and SingleClick™ programming technology.

Package Contains

  • Damage resistant protective box

  • mikroProg™ for STM32

  • USB cable and mikroProg™ to ST-Link v2 adapter

  • mikroProg for STM32


    mikroProg is a fast USB programmer for microcontrollers with mikroICD hardware In-Circuit Debugger support.

    Supports STM32 ARM Cortex-M3 and Cortex-M4 microcontroller devices

    DATA transfer indication LED

    ACTIVE indication LED

    LINK indication LED

    POWER indication LED

    Programmers and Debuggers


    관련된 링크들