Wieland SNE 4012K Series Output Module, , 0 Inputs, 4 Outputs, 24 V dc, 2NO/2NC

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
871-4621
제조사 부품 번호:
R1.188.3910.0
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Range

safeRELAY

Series

SNE 4012K

Type

Output Module

Supply Voltage

24 V dc

Normal State Configuration

2NO/2NC

Number of Inputs

0

Number of Outputs

4

Power Rating

0.7 W

Mounting Style

DIN Rail

Terminal Type

Screw

Dimensions

22.5 x 96.5 x 114 mm

COO (Country of Origin):
DE

Wieland SNE 4012/24 Expansion Modules


Expansion of a basic device’s enabling current paths
Contact expansion in safety equipment
Up to PL e / Category 3 (EN ISO 13849-1)
Up to SILCL 3 (EN 62061)
Stop Category 0 and 1 according to EN 60204-1
Single-channel control
Stock no. 871-4621 has 2 enabling current paths (NO contact)
Stock no. 871-4625 has 2 x 2 enabling current paths (NO contact)

Note

The PL and SIL ratings depend on the category of the basic device or the safety control.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들