RS PRO Tachometer Reflective Tape Reflective Tape, For Use With Optical Tachometer

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩16,186.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 18일 부터 2,320 개 단위 배송
  • 추가로 2026년 3월 24일 부터 660 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 40₩1,618.68₩16,186.80
50 +₩1,332.92₩13,329.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
845-9731
Distrelec 제품 번호:
304-14-640
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tachometer Reflective Tape

Accessory Type

Reflective Tape

For Use With

Optical Tachometer

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

COO (Country of Origin):
DE

RS PRO Tachometer Reflective Tape


The RS PRO tachometer reflective tape is a pre-fixed marker tape for measuring the speed of rotating equipment. It can be used with fans, wheels and rollers during operation or where close access is restricted. As part of our tried-and-tested RS PRO range, the product has been stringently tested by engineers before receiving our stamp of approval.

The tape has a self-adhesive backing and can be used with non-contact optical tachometers and stroboscopes. A piece of it is fixed to the item to be measured and when the instrument is pointed at it, the light reflects to the receiver to generate the reading.

The tape is certified to Restriction of Hazardous Materials (RoHS) standards as well as conforming to relevant standards for electrostatic control (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). You'll find it used in industrial settings during testing and commissioning work.

Features and Benefits


• Self-adhesive reflective tape

• Suitable for use with optical tachometers and stroboscopes

• RoHS (Restriction of Hazardous Materials) compliant with EU Directives 2011/65/EU and 2015/863

• Complies with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들