Parallax Inc Wireless RFID tags
- RS 제품 번호:
- 843-0800
- 제조사 부품 번호:
- 28449
- 제조업체:
- Parallax Inc
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩4,794.00
- RS 제품 번호:
- 843-0800
- 제조사 부품 번호:
- 28449
- 제조업체:
- Parallax Inc
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parallax Inc | |
| Device Type | RFID Tag | |
| Connection Type | Wireless | |
| Communication Protocol | RFID | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parallax Inc | ||
Device Type RFID Tag | ||
Connection Type Wireless | ||
Communication Protocol RFID | ||
- COO (Country of Origin):
- CN
RFID Tags
These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.
Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking
Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C
Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C
Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C
Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking
Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C
Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C
Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C
Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C
A range of low-cost RFID Reader modules and RFID Tags.