4D Systems PICASO 4DGL Starter Kit with 3.2 in Resistive Touch Screen

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
841-7822
제조사 부품 번호:
SK-32PTU-PI
제조업체:
4D Systems
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

4D Systems

Diagonal Display Size

3.2in

Product Type

Raspberry Pi Screen

Display Technology

Resistive Touch Screen

Kit Name

PICASO 4DGL Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
PH

LCD Display Starter Kits for Raspberry Pi (PICASO processor), 4D Systems


4D System's range of resistive touch LCD Display Starter Kits for the Raspberry Pi come in 4 different sizes: 2.4 in (8646859), 2.8 in (7905707), 3.2 in (8417822) and 4.3 in (7905716).

Using the kit, you can connect to your Pi to program the LCD display for graphics, images, text, sound and logging data.

Key Features of the LCD Display Starter Kits

•PICASO 4DGL graphics controller

•4D Systems Workshop 4 IDE software

•Variety of serial commands

•Power supply comes directly from the Pi

How do I connect my Pi to the display?

First, connect the 4D serial Pi adapter to your Pi board. Finally, connect the 5-way jumper cable between the adapter and the LCD display. It's that easy.

Kit Contents

•uLCD-xxPTU display module

•4D serial Pi adapter

•2 GB microSD card

•uUSB-PA5 programming adapter

•150 mm 5-way female-to-female jumper cable

•5-way male-to-male adapter

•Quick start user guide

4D Systems LCD Touchscreens


Note

For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-43DT (RS part 1257947)

관련된 링크들