TE Connectivity AMPMODU MTE Panel Mount Pin Shrouds for Single Row Pin Assemblies with Guide Ribs
Panel mount pin shrouds for use with single row 2.54mm AMPMODU MTE pin receptacle assemblies with guide ribs which are inserted into the shroud. These AMPMODU MTE panel mount pin shrouds are made from UL 94V-0 rated black thermoplastic and have mating alignment and latching for a secure connection. Stock number 841-1149 is a 2 way pin shroud Stock number 841-1142 is a 3 way pin shroud Stock number 841-1146 is a 6 way pin shroud Stock number 841-1155 is a 7 way pin shroud Stock number 841-1158 is a 8 way pin shroud
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors