Omron Aluminium Perforated DIN Rail, 500 mm x 7.3mm x 35 mm
- RS 제품 번호:
- 827-8400
- Distrelec 제품 번호:
- 304-08-902
- 제조사 부품 번호:
- PFP-50N
- 제조업체:
- Omron
Subtotal (1 unit)*
₩16,120.00
재고있음
- 추가로 2026년 11월 12일 부터 79 개 단위 배송
- 추가로 2026년 12월 29일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-8400
- Distrelec 제품 번호:
- 304-08-902
- 제조사 부품 번호:
- PFP-50N
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | DIN Rail | |
| Length | 500mm | |
| Width | 7.3mm | |
| Height | 35mm | |
| DIN Rail Type | Perforated | |
| Material | Aluminium | |
| For Use With | Omron products, relays, terminal blocks.. | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type DIN Rail | ||
Length 500mm | ||
Width 7.3mm | ||
Height 35mm | ||
DIN Rail Type Perforated | ||
Material Aluminium | ||
For Use With Omron products, relays, terminal blocks.. | ||
Standards/Approvals No | ||
비준수
Omron PFP Series DIN Rail, Top Hat Compatibility, Perforated DIN Rail - PFP-50N
This DIN rail from Omron offers a versatile and reliable solution for consolidating mounting controls in a neat and organised manner in cabinets. With a height of 35mm and a length of 500mm, this perforated DIN rail is made of high-quality aluminium from the PFP series.
Features & Benefits
• Designed for use with Omron products, relays, and terminal blocks
• Features a top hat DIN rail type for secure mounting
• Made of rugged anodised aluminium for durability
• Perforated design for easy installation of various components
• Compatible with Omron PFP series components
• Offers a width of 7.3mm for optimal fitting within cabinets
Applications
• Ideal for mounting Omron sockets, relays, terminal blocks, and controllers.
• Suitable for use in automation, electronics, electrical, and mechanical industries.
Can it be used with Omron relays?
Yes, it is compatible with Omron relays for secure mounting.
Will it fit securely on the DIN rail track?
The DIN rail track is designed to securely grip the components for orderly cabinet installations.
Is it suitable for high-quality mounting solutions?
Yes, this DIN rail offers a high-quality solution for consolidating controls in cabinets.
Can it be used with Omron terminal blocks?
-Yes, this DIN rail is compatible with Omron terminal blocks for a seamless installation process.
Does it come in different lengths?
Yes, the DIN rail is available in various lengths to suit different cabinet sizes.
관련된 링크들
- Omron Anodised Aluminium Perforated DIN Rail, 1 m x 35mm x 7.3 mm
- Omron Steel Perforated DIN Rail, 1 m x 35mm x 16 mm
- Toyogiken Aluminium Perforated DIN Rail, 1 m x 35mm x 10 mm
- ABB Aluminium Perforated DIN Rail, 210 mm x 210mm x 35 mm
- WISKA Steel Perforated DIN Rail, 146 mm x 35 mm
- Phoenix Contact Steel Perforated DIN Rail, 1 m x 35mm x 35 mm
- RS PRO Perforated DIN Rail, 2 m x 35mm x 15 mm
- Rose Steel Perforated DIN Rail, 293 mm x 35mm x 8 mm