Littelfuse, LSP05 Varistor, Varistor 277V
- RS 제품 번호:
- 827-4331
- 제조사 부품 번호:
- LSP05277PX3316
- 제조업체:
- Littelfuse
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩27,348.36
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩27,348.36 |
| 5 - 9 | ₩25,748.48 |
| 10 + | ₩24,682.52 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-4331
- 제조사 부품 번호:
- LSP05277PX3316
- 제조업체:
- Littelfuse
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Littelfuse | |
| Varistor Voltage | 277V | |
| Maximum AC Voltage Rating | 320V | |
| Material | Metal | |
| Series | LSP05 | |
| Maximum Surge Current | 10000A | |
| Length | 64mm | |
| Depth | 48mm | |
| Thickness | 30mm | |
| Dimensions | 64 x 48 x 30mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Littelfuse | ||
Varistor Voltage 277V | ||
Maximum AC Voltage Rating 320V | ||
Material Metal | ||
Series LSP05 | ||
Maximum Surge Current 10000A | ||
Length 64mm | ||
Depth 48mm | ||
Thickness 30mm | ||
Dimensions 64 x 48 x 30mm | ||
- COO (Country of Origin):
- CN
Littelfuse LSP05 Thermally Protected Varistor Module
LSP05 thermally protected varistor module designed for use in outdoor and commercial LED lighting fixtures for transient overvoltage protection. This thermally protected surge device has a parallel connection and a built-in thermal disconnect function that provides additional protection to prevent catastrophic failure and fire hazards. Additional features of this LSP05 thermally protected SPD include a maximum discharge current of 10kA 8/20μs, IP66 protection, indication wire lead options and a compact form factor of 48x48x30mm with mounting flanges. Typical applications for this LSP05 thermally protected varistor module include outdoor and commercial LED lighting, roadway lighting, traffic lighting, digital signage, street lighting and flood lighting.
Stock number 827-4331 is supplied without a GND wire connection, available for240Vac and 277Vac rating with CE marking for Class II unearth installation
Stock number 827-4331 is supplied without a GND wire connection, available for240Vac and 277Vac rating with CE marking for Class II unearth installation
Standards
Meets ANSI C136.2/ IEEE C62.41.2 Location Category C Low Exposure
CE Compliance IEC61643-11 Class II/ EN61643-11 Type 2
CE Compliance IEC61643-11 Class II/ EN61643-11 Type 2
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
관련된 링크들
- Littelfuse, LSP05 Varistor, Varistor 277 V
- Littelfuse, LSP10 Power Varistor, Varistor 277V
- Littelfuse, LSP10 Varistor, Varistor 277 V
- Littelfuse, ZA Metal Oxide Varistor 80 pF 5 A, Clamping 650 V, Varistor 351 to 449 V
- Littelfuse, ZA Metal Oxide Varistor 675 pF 100 A, Clamping 1350 V, Varistor 6 to 825 V, Disc
- Littelfuse, ZA Metal Oxide Varistor 355 pF 5 A, Clamping 1240 V, Varistor 6 to 825 V, Disc
- Littelfuse, ZA Metal Oxide Varistor 75 pF 100 A, Clamping 775 V, Varistor 6 to 825 V, Radial Leaded Ceramic Disc
- Littelfuse, MA Varistor Varistor 21 pF 2 A, Clamping 495 V, Varistor 14 to 495 V