TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-1
- RS 제품 번호:
- 820-8189
- 제조사 부품 번호:
- 2007464-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 820-8189
- 제조사 부품 번호:
- 2007464-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Accessory Type | Cage Assembly with Heatsink | |
| Series | 2007464 | |
| Form Factor | SFP+ | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Accessory Type Cage Assembly with Heatsink | ||
Series 2007464 | ||
Form Factor SFP+ | ||
- COO (Country of Origin):
- CN
TE Connectivity SFP+ Cage Assemblies
A range of SFP+ Cage Assemblies from TE Connectivity:
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails
820-8136 single port SFP Cage that requires a connector and has 3.5 mm long solder tails
820-8316 single port SFP+ Cage Assembly with EMI springs for PCI card applications with 1 degree angle plus Heat Sink and Clip, solder tails
820-8189 single port SFP+ Cage Assembly with EMI springs, PCI pin Heat Sink and Clip, press-fit tails
820-8173 2x2 port SFP+ Cage and Connector Assembly with 4 Light Pipes, EMI springs and press-fit tails
909-8069 single port SFP+ Cage Assembly with EMI springs, Network Heat Sink and press-fit tails
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
관련된 링크들
- TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-3
- TE Connectivity SFP Cage Assembly, 2227302-1
- TE Connectivity SFP+ Cage Assembly, 2007637-5
- TE Connectivity SFP+ Cage Assembly, 2007132-1
- TE Connectivity SFP Cage Assembly, 2227303-1
- TE Connectivity Cage Assembly for SFP, 1761008-3
- TE Connectivity Cage Assembly for SFP, 1761014-3
- TE Connectivity SFP+ Cage Assembly, 2007178-1