- RS 제품 번호:
- 819-2700
- 제조사 부품 번호:
- YC-630
- 제조업체:
- JST
단종
- RS 제품 번호:
- 819-2700
- 제조사 부품 번호:
- YC-630
- 제조업체:
- JST
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- JP
제품 세부 사항
JST YC-630 Hand Crimping Tool for SVT-41T-P1.1 Crimp Contacts
YC-630 hand crimping tool for use with SVT-41T-P1.1 crimp contacts, see stock number 820-1034 typically. This YC-630 hand crimp tool has a ratchet mechanism that prevents the handles of the crimp tool opening until a full crimp is completed. Other features of this YC-630 hand crimp tool include precision ground dies, two crimping sections and ergonomically designed handles for a secure and comfortable grip
JST VT 11.88 mm Pitch Range
The JST VT Series is a disconnectable crimp style connector series which features: PC board locking device, misinsertion prevention and an arm-lock mechanism. The VT Series from JST is applicable to reinforced PC Boards with eyelets 1.6 mm thick.
사양
속성 | 값 |
---|---|
Operation | Hand |
Ratcheting | Yes |