Crouzet Antenna for Use with em4 Series

Subtotal (1 unit)*

₩130,641.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩130,641.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-7161
제조사 부품 번호:
88980161
제조업체:
Crouzet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Crouzet

Accessory Type

Antenna

For Use With

em4 Series

COO (Country of Origin):
SK

em4 Antenna


As easy as a Logic Module, as powerful as a PLC

em4 nano-PLC is an all in one PLC offering a very compact design and premium finish to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation

Antennas for use with all products within the em4 remote & em4 alert ranges
Compatible with GSM, Wifi, Bluetooth and UMTS
SMA connection with a 50Ώ impedance

Nano-line em4 antenna options include:

Internal magnetic mounting antenna supplied with a 3m cable, ready for out of the panel installations ( RS Stock No. 818-7152 )
Magnetic / sticky mounting antenna supplied with a 3m cable, designed for either discrete out of the panel mounting or for external mounting ( RS Stock No. 818-7161 )
External robust bracket mounting antenna supplied with a 10m lead ( RS Stock No. 818-7164 )


Crouzet em4

관련된 링크들