Zarges Floor Brackets Set, For Use With Aluminium Work Platform, 150kg Load

Subtotal (1 unit)*

₩76,378.76

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩76,378.76

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
817-9924
제조사 부품 번호:
40269
제조업체:
Zarges
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Zarges

Maximum Load

150kg

Material

Aluminium

Model Number

Floor Brackets Set

해당 안됨

COO (Country of Origin):
DE

Zarges AMA Aluminium Modular Step Work Platform


Professional step and platform system that can be expanded from a single step to a 1.3 m high platform with a width over 1 m and many options in between.

Features and Benefits:


Modular design to help change or expand the configuration easily
Light for ease of use
The aluminium alloy construction makes this robust and non-distorting
Large safe serrated steps
Multiple Accessories including large bridge platform, rails, wheels and fixing plates
Add-on modules in four heights

This range includes the following:
817-9895 - 'A' Modular Step
817-9898 - 'B' Modular Step
817-9892 - 'C' Modular Step
817-9902 - 'D' Modular Step
817-9911 - Railings
817-9915 - Wheels/castors
817-9918 - Bridging Step
817-9924 - Plates

관련된 링크들