Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
812-5889
제조사 부품 번호:
TC5342A-PDT
제조업체:
Thomas & Betts
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Thomas & Betts

Cable Tie Width Acceptance

0.19in

Length

28.58mm

Width

28.58 mm

Self Adhesive

Yes

Material

PP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+66°C

Quantity

100

Thomas & Betts Detectable Cable Tie Low Profile Plate


This Thomas & Betts detectable cable tie low profile plate 25.4 x 25.4 mm (1 x 1 in), epoxy glue mounting, is for use with cable ties up to 50 lb (22.6 kg). The Nylon version is supplied in a bag of 100 ( 812-5885 ) or bag of 1000 ( 812-5898 ). The Polypropylene version is supplied in a bag of 100 ( 812-5889 ).

Natural colour
One-pece moulding (no lost parts)
Glue mounting
Maximum tie width accepted 4.8 mm (0.19 in)
For cable ties up to 50 lb (22.6 kg)
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2

관련된 링크들